APEM 3635NF

Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Resistance10 mΩ
Current Rating12 A
Electrical Life10 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
OrientationStraight
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 3635NF.

Factory Futures
Datasheet3 pages19 years ago
Master Electronics
Datasheet5 pages6 years ago
Electro Sonic
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-26.84%

Engineering Resources

View Evaluation kits and Reference designs for APEM 3635NF.

Related Parts

Descriptions

Descriptions of APEM 3635NF provided by its distributors.

Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Switch, Toggle, Sealed, SPST, MOM-ON, Std Actuator, Non-Illum,6A,250VAC, Screw Term | APEM Components 3635NF
Toggle Switches TOGGLE SWITCH SPDT Mom-On
Toggle Switch; Switch Operation:(On)-On; Circuitry:SPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:12A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Resistance10 mΩ
Current Rating12 A
Electrical Life10 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
OrientationStraight
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 3635NF.

Factory Futures
Datasheet3 pages19 years ago
Master Electronics
Datasheet5 pages6 years ago
Electro Sonic
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant