APEM 3631NF

Switch Toggle ON OFF SPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Contact PlatingSilver
MountBushing, Panel
Technical
Contact Current Rating12 A
Contact Resistance10 mΩ
Current Rating12 A
Electrical Life10 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
OrientationStraight
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 3631NF.

Newark
Datasheet3 pages19 years ago
Master Electronics
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-4.58%

Engineering Resources

View Evaluation kits and Reference designs for APEM 3631NF.

Related Parts

Descriptions

Descriptions of APEM 3631NF provided by its distributors.

Switch Toggle ON OFF SPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Switch, Toggle, Sealed, SPST, ON-OFF, Std Actuator, Non-Illum,6A,250VAC, Screw Term | APEM Components 3631NF
Switch, Toggle, Spst, 12A, 250V; Switch Operation:On-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:3600Nf Series; Contact Current Max:12A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Apem 3631NF

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Contact PlatingSilver
MountBushing, Panel
Technical
Contact Current Rating12 A
Contact Resistance10 mΩ
Current Rating12 A
Electrical Life10 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions2
OrientationStraight
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 3631NF.

Newark
Datasheet3 pages19 years ago
Master Electronics
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant