NMB 3610VL-04W-B20-B00

DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 54CFM, Rib Mount, Lead Wires
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Weight135.170526 g
Technical
Airflow54 CFM
Bearing TypeBall
Current Rating180 mA
Max Operating Temperature158 °C
Max Power Dissipation2.16 W
Min Operating Temperature14 °C
RPM3200 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Width25 mm

Documents

Download datasheets and manufacturer documentation for NMB 3610VL-04W-B20-B00.

Farnell
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet2 pages0 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for NMB 3610VL-04W-B20-B00.

Related Parts

Descriptions

Descriptions of NMB 3610VL-04W-B20-B00 provided by its distributors.

DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 54CFM, Rib Mount, Lead Wires
AXIAL FAN,92MM,12V,54CFM,35.5dBA; Supply; AXIAL FAN,92MM,12V,54CFM,35.5dBA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 92mm; External Depth: 25mm; Flow Rate - Imperial: 54cu.ft/min; Flow Rate - Metric: 1.53m³/min;
Axial Fan,92Mm,12V,54Cfm,35.5Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:54Cfm; Noise Rating:35.5Dba; Power Rating:2.16W; Rated Speed:3200Rpmrohs Compliant: Yes |Nmb Technologies 3610VL-04W-B20-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMBS
  • NMB Technologies Corporation
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB-Minebea
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • NMB-MAT

Technical Specifications

Physical
Case/PackageAxial
Weight135.170526 g
Technical
Airflow54 CFM
Bearing TypeBall
Current Rating180 mA
Max Operating Temperature158 °C
Max Power Dissipation2.16 W
Min Operating Temperature14 °C
RPM3200 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Width25 mm

Documents

Download datasheets and manufacturer documentation for NMB 3610VL-04W-B20-B00.

Farnell
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet2 pages0 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant