3M 3600B/26

STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Beige 150V Roll
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Impedance91 Ω
Max Operating Temperature75 °C
Number of Conductors26
Number of Cores26
Number of Pairs13
Number of Strands7
ShieldingShielded
Voltage Rating50 V
Voltage Rating (DC)150 V
Wire/Cable TypeData
Dimensions
Cable Length30.541051 Mm
Diameter6.35 mm
Length91.44 m
Outside Diameter6.4 mm
Wire/Cable Diameter6.4 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 3600B/26.

Newark
Datasheet3 pages11 years ago
element14 APAC
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet2 pages17 years ago
Datasheet3 pages20 years ago
Jameco
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for 3M 3600B/26.

Related Parts

Descriptions

Descriptions of 3M 3600B/26 provided by its distributors.

STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Beige 150V Roll
Multiconductor Cable, 28 AWG, 26 Pair, 51 Conductor, Shielded, 3600 Series | 3M 3600B/26
Wire And Cable, 26 Conductor(s), 28AWG, 150V, Power-limited
Cable Shielding:shielded; No. Of Pairs:13 Pair; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M; Jacket Color:beige; No. Of Max Strands X Strand Size:7 X 36Awg; Voltage Rating:150V Rohs Compliant: Yes
CABLE, J/S, 26WAY, PER M; Cable Shielding: Screened; No. of Pairs: 13 Pair; Wire Gauge: 28AWG; Conductor Area CSA: 0.013mm²; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Beige; No. of Max Strands x Strand Size: 7 x 0.127mm; Voltage Rating: 50V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 6.4mm; Product Range: 3600B Series; Cable Type: Foil + Braided Shield; Conductor Make-up: 7 / 36AWG; Impedance: 91ohm; No. of Cores: 26Core; Nominal Capacitance: 50.2pF/m; Outer Diameter: 6.4mm; Secondary Insulation Colour: Beige; Secondary Insulation Material: PVC; Velocity of Propagation (%): 60%; Wire Size: 28AWG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3600B-26
  • 3600B/26.
  • 3600B26

Technical Specifications

Physical
ColorBeige
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Impedance91 Ω
Max Operating Temperature75 °C
Number of Conductors26
Number of Cores26
Number of Pairs13
Number of Strands7
ShieldingShielded
Voltage Rating50 V
Voltage Rating (DC)150 V
Wire/Cable TypeData
Dimensions
Cable Length30.541051 Mm
Diameter6.35 mm
Length91.44 m
Outside Diameter6.4 mm
Wire/Cable Diameter6.4 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 3600B/26.

Newark
Datasheet3 pages11 years ago
element14 APAC
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet2 pages17 years ago
Datasheet3 pages20 years ago
Jameco
Datasheet4 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago