3M 3600B/14

Round, Shielded Jacketed, Discrete Wire Cable, 3600X Series, 3600B 14, 1000 ft | 3M 3600B/14
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBeige
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Impedance91 Ω
Number of Conductors14
Number of Pairs7
ShieldingShielded
Voltage150 V
Voltage Rating150 V
Voltage Rating (DC)150 V
Wire/Cable TypeData
Dimensions
Diameter5.588 mm
Insulation Diameter5.588 mm
Insulation Thickness660.4 µm
Length304.8 m
Wire/Cable Diameter5.6 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 3600B/14.

RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Datasheet2 pages17 years ago
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-20.00%

Engineering Resources

View Evaluation kits and Reference designs for 3M 3600B/14.

Related Parts

Descriptions

Descriptions of 3M 3600B/14 provided by its distributors.

Round, Shielded Jacketed, Discrete Wire Cable, 3600X Series, 3600B 14, 1000 ft | 3M 3600B/14
Wire And Cable, 14 Conductor(s), 28AWG, 150V, Power-limited
14,CAB,RC,RJKT SH,TP,BEIGE,28AWG,STR,300'<TX
28 AWG Stranded, Twisted Pair,
7000058104 80610523369 3600B/14 100

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3600B-14
  • 3600B14
  • 80001152307

Technical Specifications

Physical
ColorBeige
Conductor MaterialCopper
Contact PlatingTin
Insulation MaterialPVC
MountCable
Technical
Impedance91 Ω
Number of Conductors14
Number of Pairs7
ShieldingShielded
Voltage150 V
Voltage Rating150 V
Voltage Rating (DC)150 V
Wire/Cable TypeData
Dimensions
Diameter5.588 mm
Insulation Diameter5.588 mm
Insulation Thickness660.4 µm
Length304.8 m
Wire/Cable Diameter5.6 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for 3M 3600B/14.

RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Datasheet2 pages17 years ago
Datasheet3 pages20 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago