Switchcraft 35RAPC2BVN4

Connector Audio Female 5 Position Solder Right Angle Through Hole 5 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
ColorBlack
Contact PlatingNickel, Silver
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals5
Technical
GenderFemale
Number of Contacts5
Number of Ports1
Number of Positions3
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for Switchcraft 35RAPC2BVN4.

Master Electronics
Datasheet333 pages18 years ago
Electro Sonic
Datasheet333 pages18 years ago
Upverter
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page20 years ago
Datasheet1 page23 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+56.05%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft 35RAPC2BVN4.

Related Parts

Descriptions

Descriptions of Switchcraft 35RAPC2BVN4 provided by its distributors.

Connector Audio Female 5 Position Solder Right Angle Through Hole 5 Terminal 1 Port
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
3.5Mm Pc Vertical Mount Jack, Stereo, Non-Threaded Bushing |Switchcraft/conxall 35RAPC2BVN4
Connector, 3.5MM STEREO VERT.W/ | Switchcraft 35RAPC2BVN4
Phone Connectors 3.5MM PHONE JACK

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
Body MaterialBrass
ColorBlack
Contact PlatingNickel, Silver
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals5
Technical
GenderFemale
Number of Contacts5
Number of Ports1
Number of Positions3
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for Switchcraft 35RAPC2BVN4.

Master Electronics
Datasheet333 pages18 years ago
Electro Sonic
Datasheet333 pages18 years ago
Upverter
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page20 years ago
Datasheet1 page23 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant