Switchcraft 35RAPC2AV

3.5mm Right Angle Female Mono Audio Connector 3 Terminal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic, Thermoplastic
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
MountPCB, Through Hole
Number of Terminals3
Technical
GenderFemale
Max Operating Temperature65 °C
Min Operating Temperature-20 °C
Number of Contacts3
Number of Ports1
Number of Positions2
OrientationRight Angle
Resistance20 mΩ
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V
Dimensions
Cable Length14 mm
Depth18.5 mm
Height11.4 mm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 35RAPC2AV.

element14 APAC
Datasheet1 page26 years ago
Newark
Datasheet1 page16 years ago
Master Electronics
Datasheet101 pages15 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet101 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages16 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+107%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft 35RAPC2AV.

Related Parts

Descriptions

Descriptions of Switchcraft 35RAPC2AV provided by its distributors.

3.5mm Right Angle Female Mono Audio Connector 3 Terminal
Conn 3.5MM Mono Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
3.5mm PC Mount Jack - Vertical Mono 2 Cond - Single Closed Threaded Bushing - PC Term
Connector, Phone Audio, Jack, 2 Position; No. Of Contacts:2Contacts; Gender:Jack; Pin Diameter:3.5Mm; Connector Mounting:Pcb Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Plastic Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 35RAPC2AV
SWC 35RAPC2AV Connectors > Audio - Video > Jacks (Audio) > 1/4 Audio Jacks
3.5 mm SINGLE MONO JACK VERTICAL THREADED | Switchcraft 35RAPC2AV
Phone Connectors 3.5MM MONO JACK

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
Body MaterialPlastic, Thermoplastic
ColorBlack
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
MountPCB, Through Hole
Number of Terminals3
Technical
GenderFemale
Max Operating Temperature65 °C
Min Operating Temperature-20 °C
Number of Contacts3
Number of Ports1
Number of Positions2
OrientationRight Angle
Resistance20 mΩ
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V
Dimensions
Cable Length14 mm
Depth18.5 mm
Height11.4 mm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft 35RAPC2AV.

element14 APAC
Datasheet1 page26 years ago
Newark
Datasheet1 page16 years ago
Master Electronics
Datasheet101 pages15 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet101 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages16 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-1
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant