EDAC 357-020-520-202

Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper, Nickel, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
Contact Resistance10 mΩ
GenderFemale
Max Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height11.7 mm
Length47.5 mm
Pitch3.9624 mm
Row Spacing5.08 mm
Width8.71 mm

Documents

Download datasheets and manufacturer documentation for EDAC 357-020-520-202.

Master Electronics
Datasheet2 pages11 years ago
Datasheet3 pages4 years ago
Amar Radio Corporation
Datasheet3 pages3 years ago
Farnell
Datasheet2 pages12 years ago
Electro Sonic
Datasheet3 pages5 years ago
Mouser
Datasheet6 pages18 years ago
Future Electronics
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for EDAC 357-020-520-202.

Related Parts

Descriptions

Descriptions of EDAC 357-020-520-202 provided by its distributors.

Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole
Card Edge Conn, Dual Side, 20Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:20 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 357-020-520-202
Gender = Socket / Contacts = 20 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 357-020-520-202.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper, Nickel, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialPolyester
MountThrough Hole
Technical
Contact Resistance10 mΩ
GenderFemale
Max Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height11.7 mm
Length47.5 mm
Pitch3.9624 mm
Row Spacing5.08 mm
Width8.71 mm

Documents

Download datasheets and manufacturer documentation for EDAC 357-020-520-202.

Master Electronics
Datasheet2 pages11 years ago
Datasheet3 pages4 years ago
Amar Radio Corporation
Datasheet3 pages3 years ago
Farnell
Datasheet2 pages12 years ago
Electro Sonic
Datasheet3 pages5 years ago
Mouser
Datasheet6 pages18 years ago
Future Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant