TE Connectivity 35664

TERMINAL, RING TONGUE, 1/2IN, CRIMP; Stu; Stud Size - Metric: M12; Imperial: 1/2"; Wire AWG
Production

Price and Stock

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMetal
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness1.2192 mm
Max Operating Temperature170 °C
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
SealableNo
TerminationCrimp
Dimensions
Depth31.75 mm
Inside Diameter4.37 mm
Length49.784 mm
Stud Diameter13.08 mm
Stud SizeM12
Thickness1.2192 mm
Thread SizeM12
Tongue Thickness1.22 mm
Width31.75 mm
Wire/Cable Diameter4.2 mm
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 35664.

Sager Electronics
Technical Drawing1 page17 years ago
Master Electronics
Datasheet60 pages20 years ago
Newark
Datasheet1 page26 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 35664.

Related Parts

Descriptions

Descriptions of TE Connectivity 35664 provided by its distributors.

TERMINAL, RING TONGUE, 1/2IN, CRIMP; Stu; Stud Size - Metric:M12; Imperial:1/2"; Wire AWG
TERMINAL,SOLIS R 8 1/2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 6.64 – 10.5 mm² Wire Size: 13100 – 20800 CMA Stud Size: 1/2 M12 Closed Ring Tongue Terminal 8 AWG 6.64 – 10.5 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 35664 | Internal Number: 35664 | Alias Number: AMP-0-0035664-0 | TE Connectivity
Ring Tongue Terminal 8AWG 49.91mm 31.75mm Tin Loose Piece
Solistrand Uninsulated Terminals TERMINAL SOLIS 1/2
Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 13.08 mm, M12, metal
Terminal Ring; Non-Insulated; 1/2 in.; 8 to 8 AWG
Ring and Spade Tongue Terminals
CONN RING CIRC 8AWG #1/2 CRIMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35664.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMetal
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness1.2192 mm
Max Operating Temperature170 °C
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
SealableNo
TerminationCrimp
Dimensions
Depth31.75 mm
Inside Diameter4.37 mm
Length49.784 mm
Stud Diameter13.08 mm
Stud SizeM12
Thickness1.2192 mm
Thread SizeM12
Tongue Thickness1.22 mm
Width31.75 mm
Wire/Cable Diameter4.2 mm
Wire/Cable Gauge8 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 35664.

Sager Electronics
Technical Drawing1 page17 years ago
Master Electronics
Datasheet60 pages20 years ago
Newark
Datasheet1 page26 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages8 years ago