APEM 3546001N000

Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |Apem 3546001N000
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialAluminium, Brass
Case/Package125
Contact MaterialSilver
MountBushing, Panel
Technical
Contact Current Rating15 A
Contact Resistance10 mΩ
Current Rating15 A
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-On
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 3546001N000.

Master Electronics
Datasheet6 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for APEM 3546001N000.

Related Parts

Descriptions

Descriptions of APEM 3546001N000 provided by its distributors.

Toggle Switch 3500 Ip67 Sealed Rohs Compliant: Yes |Apem 3546001N000
SWITCH TOGGLE DPDT 20A 28V
Sealed Power Toggle Switch
Board Connector, 4 Contact(s), 1 Row(s), Male, IDC Terminal

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialAluminium, Brass
Case/Package125
Contact MaterialSilver
MountBushing, Panel
Technical
Contact Current Rating15 A
Contact Resistance10 mΩ
Current Rating15 A
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-On
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 3546001N000.

Master Electronics
Datasheet6 pages6 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant