Molex 35312-0560

Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 35312-0560.

Molex
Datasheet2 pages10 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+40.97%

Supply Chain

Country of OriginKR
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 35312-0560.

Related Parts

Descriptions

Descriptions of Molex 35312-0560 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Thru-Hole Bag
2.50mm Pitch Header, Vertical, Shrouded, with Positive Lock, 5 Circuits, PA Polyamide (Nylon) 6/6, Glass-filled, Natural
Wtb Conn, Header, 5Pos, 1Row, 2.5Mm; Connector Systems:Signal; Pitch Spacing:2.5Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Straight; Product Range:35312 Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 35312-0560

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0353120560
  • 353120560

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 35312-0560.

Molex
Datasheet2 pages10 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago