TE Connectivity 352495-1

2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
GenderMale
Number of Contacts154
Number of Positions154
Number of Rows7
ShieldingYes
TerminationPress-Fit
Dimensions
Lead Pitch2 mm
Pitch2 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 352495-1.

Descriptions

Descriptions of TE Connectivity 352495-1 provided by its distributors.

2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
Z-Pack Connectors Z-PACK A PLG 154P
Z-PACK / A-HDR 154 POS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3524951

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
GenderMale
Number of Contacts154
Number of Positions154
Number of Rows7
ShieldingYes
TerminationPress-Fit
Dimensions
Lead Pitch2 mm
Pitch2 mm

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant