Keystone 3512P

Fuse Clip; Snap-in; PC; with Orietation leg | Keystone Electronics 3512P

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingTin
MaterialBrass, Tin
MountHorizontal, PCB
Technical
Current Rating15 A
Number of Circuits1
OrientationHorizontal
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Keystone 3512P.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago

Inventory History

3 month trend:
+11.51%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 3512P.

Descriptions

Descriptions of Keystone 3512P provided by its distributors.

Fuse Clip; Snap-in; PC; with Orietation leg | Keystone Electronics 3512P
1 Through Hole Cartridge PC Pin Cartridge Fuse Clip 15A
Fuse Clips .06x.093 5mm PC Clip w/snap in PC legs
Fuse Clip 0.196 in. Fuse 0.483 x 0.246 in. Brass
Fuse Clip Rohs Compliant: Yes |Keystone 3512P

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingTin
MaterialBrass, Tin
MountHorizontal, PCB
Technical
Current Rating15 A
Number of Circuits1
OrientationHorizontal
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Keystone 3512P.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant