TE Connectivity 350836-4

Power Connector, 12 Contact(s), Female, Solder Terminal, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural, White
Housing MaterialNylon
MountThrough Hole
Number of Terminals12
PlatingGold
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderFemale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits12
Number of Contacts12
Number of Ports1
Number of Positions12
Number of Power Positions12
Number of Rows4
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
Schedule B8536694040
SealableNo
TerminationSolder
VDE TestedYes
Dimensions
Height13.97 mm
Lead Pitch6.35 mm
Length26.67 mm
PCB Thickness1.57 mm
Pitch6.35 mm
Row Spacing250 µm
Width20.32 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350836-4.

Sager Electronics
Technical Drawing1 page11 years ago
Datasheet98 pages16 years ago
Electro Sonic
Datasheet6 pages12 years ago
Farnell
Datasheet6 pages1 year ago
TE Connectivity
Datasheet19 pages0 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet7 pages3 years ago

Inventory History

3 month trend:
+16.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350836-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 350836-4 provided by its distributors.

Power Connector, 12 Contact(s), Female, Solder Terminal, Plug
Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port Bag/Box
Pin header, 12 pole, pitch 6.35 mm, straight, natural, 350836-4
.250 Centerline 600 V 19 - 36 A max
CONN HEADER 12POS VERT .250 GOLD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural, White
Housing MaterialNylon
MountThrough Hole
Number of Terminals12
PlatingGold
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderFemale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits12
Number of Contacts12
Number of Ports1
Number of Positions12
Number of Power Positions12
Number of Rows4
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
Schedule B8536694040
SealableNo
TerminationSolder
VDE TestedYes
Dimensions
Height13.97 mm
Lead Pitch6.35 mm
Length26.67 mm
PCB Thickness1.57 mm
Pitch6.35 mm
Row Spacing250 µm
Width20.32 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350836-4.

Sager Electronics
Technical Drawing1 page11 years ago
Datasheet98 pages16 years ago
Electro Sonic
Datasheet6 pages12 years ago
Farnell
Datasheet6 pages1 year ago
TE Connectivity
Datasheet19 pages0 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet7 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago