TE Connectivity 350781-1

Universal MATE-N-LOK 350781-1 Plug and Socket Connector 600V AC 19A 6P 2 Row Panel Mount Nylon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MaterialNylon
MountPanel
Number of Pins6
Technical
Connector TypePin
Contact GenderFemale
Contact Resistance3.5 MΩ
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating19 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth27.43 mm
Length27.4 mm
Panel Thickness2.29 mm
Pitch6.35 mm
Row Spacing250 µm
Width14 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350781-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page4 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet1 page9 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet3 pages13 years ago
Datasheet19 pages0 years ago
Farnell
Datasheet6 pages1 year ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Datasheet7 pages4 years ago
TME
Datasheet1 page8 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-2.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350781-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350781-1 provided by its distributors.

Universal MATE-N-LOK 350781-1 Plug and Socket Connector 600V AC 19A 6P 2 Row Panel Mount Nylon
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Connector, Soft Shell; Universal MATE-N-LOK; 6; Receptacle (Cap); Nylon; White
Plug & Socket Housing, Receptacle, Nylon; Product Range:Universal Mate-N-Lok Series; Gender:Receptacle; No. Of Positions:6Positions; Pitch Spacing:6.35Mm; For Use With:Universal Mate-N-Lok Connectors; Colour:White; Width:0.55" Rohs Compliant: Yes |Amp Te Connectivity 350781-1.
06P UMNL CAP HSG Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Wire-to-Panel Number of Positions: 6 Centerline (Pitch): .25 in Housing Receptacle Wire-to-Wire 6 | Rectangular Power Connector | Part Number: 350781-1 | Internal Number: 350781-1 | Alias Number: AMP-0-0350781-1 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350781-1.

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MaterialNylon
MountPanel
Number of Pins6
Technical
Connector TypePin
Contact GenderFemale
Contact Resistance3.5 MΩ
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating19 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits6
Number of Contacts6
Number of Positions6
Number of Rows2
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth27.43 mm
Length27.4 mm
Panel Thickness2.29 mm
Pitch6.35 mm
Row Spacing250 µm
Width14 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350781-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page4 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet1 page9 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet3 pages13 years ago
Datasheet19 pages0 years ago
Farnell
Datasheet6 pages1 year ago
Datasheet1 page16 years ago
Burklin Elektronik
Datasheet6 pages8 years ago
Datasheet7 pages4 years ago
TME
Datasheet1 page8 years ago
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago