350778-1 TE Connectivity Rectangular Power Connector

Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; White
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPanel
Number of Pins2
Technical
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Power Positions0
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage600 V
PackagingBulk
Resistance560 Ω
Schedule B8536695050
SealableNo
Temperature Coefficient50 ppm/°C
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350778-1.

Newark
Datasheet98 pages16 years ago
Burklin Elektronik
Technical Drawing1 page13 years ago
Datasheet6 pages8 years ago
element14 APAC
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page4 years ago
TE Connectivity
Datasheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Farnell
Datasheet6 pages1 year ago
Datasheet11 pages20 years ago
Datasheet11 pages20 years ago
SOS electronic
Technical Drawing1 page3 years ago
Future Electronics
Datasheet1 page25 years ago
Upverter
Datasheet6 pages5 years ago
TME
Datasheet1 page8 years ago
Datasheet18 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+24.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350778-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350778-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; White
Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Receptacle Housing, 2Way; Product Range:Universal Mate-N-Lok Series; Gender:Receptacle; No. Of Positions:2Ways; Pitch Spacing:6.35Mm; For Use With:Universal Mate-N-Lok Connectors; Svhc:No Svhc (15-Jan-2019); Flammability Rohs Compliant: Yes |Amp Te Connectivity 350778-1.
02P UMNL CAP HSG Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Wire-to-Panel Number of Positions: 2 Centerline (Pitch): .25 in Housing Receptacle Wire-to-Wire 2 | Rectangular Power Connector | Part Number: 350778-1 | Internal Number: 350778-1 | Alias Number: 403738545 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350778-1.
  • 350778-1..

Technical Specifications

Physical
ColorWhite
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPanel
Number of Pins2
Technical
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Power Positions0
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage600 V
PackagingBulk
Resistance560 Ω
Schedule B8536695050
SealableNo
Temperature Coefficient50 ppm/°C
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350778-1.

Newark
Datasheet98 pages16 years ago
Burklin Elektronik
Technical Drawing1 page13 years ago
Datasheet6 pages8 years ago
element14 APAC
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page4 years ago
TE Connectivity
Datasheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Farnell
Datasheet6 pages1 year ago
Datasheet11 pages20 years ago
Datasheet11 pages20 years ago
SOS electronic
Technical Drawing1 page3 years ago
Future Electronics
Datasheet1 page25 years ago
Upverter
Datasheet6 pages5 years ago
TME
Datasheet1 page8 years ago
Datasheet18 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page11 years ago