TE Connectivity 350777-4

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountCable, Free Hanging
Number of Pins1
Technical
Connector SystemWire-to-Board
Connector TypeMale or Female, Plug
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
Min Operating Temperature-67 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth27.43 mm
Height27.43 mm
Length13.97 mm
Panel Thickness2.286 mm
Pitch6.35 mm
Width7.62 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350777-4.

Electro Sonic
Datasheet98 pages16 years ago
Datasheet98 pages14 years ago
element14 APAC
Datasheet6 pages12 years ago
ShanghaiCT
Datasheet1 page6 years ago
Future Electronics
Instruction Sheet3 pages5 years ago
TE Connectivity
Datasheet1 page10 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Technical Drawing1 page13 years ago
Datasheet19 pages0 years ago
Sager Electronics
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet1 page13 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet4 pages0 years ago
TME
Datasheet1 page0 years ago

Inventory History

3 month trend:
+5.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350777-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 350777-4 provided by its distributors.

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
HOUSING, PLUG, SINGLE ROW, 2 WAY, NYLON; Product Range: Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 6.35mm; For Use With: -; SVHC: No SVHC (15-Jan-2019); Flammability Rating: UL94V-0; Mate
02P UMNL PLUG HSG UL94V0 Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Board Wire-to-Wire Number of Positions: 2 Centerline (Pitch): .25 in Housing Plug Wire-to-Board 2 | Rectangular Power Connector | Part Number: 350777-4 | Internal Number: 350777-4 | Alias Number: CF8009-000 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3507774

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountCable, Free Hanging
Number of Pins1
Technical
Connector SystemWire-to-Board
Connector TypeMale or Female, Plug
Contact GenderMale
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
Min Operating Temperature-67 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth27.43 mm
Height27.43 mm
Length13.97 mm
Panel Thickness2.286 mm
Pitch6.35 mm
Width7.62 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350777-4.

Electro Sonic
Datasheet98 pages16 years ago
Datasheet98 pages14 years ago
element14 APAC
Datasheet6 pages12 years ago
ShanghaiCT
Datasheet1 page6 years ago
Future Electronics
Instruction Sheet3 pages5 years ago
TE Connectivity
Datasheet1 page10 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Technical Drawing1 page13 years ago
Datasheet19 pages0 years ago
Sager Electronics
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet1 page13 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet4 pages0 years ago
TME
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet1 page8 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago