TE Connectivity 350432-1

Connector, Soft Shell; Universal MATE-N-LOK; 9; Nylon; Natural; 19 A; 600 VAC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialTin
Contact PlatingTin, Gold
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPCB, Through Hole
Number of Pins9
Number of Terminals9
Shell MaterialPolyamide
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating12 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits9
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Power Positions9
Number of Rows3
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth20.32 mm
Height4.99 mm
Lead Pitch6.35 mm
Length20.32 mm
PCB Thickness1.57 mm
Pitch6.35 mm
Row Spacing250 µm
Width20.32 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350432-1.

TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Datasheet4 pages0 years ago
Burklin Elektronik
Datasheet7 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet98 pages14 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+22.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350432-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350432-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK; 9; Nylon; Natural; 19 A; 600 VAC
Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port Automotive Bag
HEADER, 9WAY; Pitch Spacing: 6.35mm; No. of Contacts: 9Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Contact Plating: Tin Plated Contacts; Cont
Plug & Socket Connector, Header, 9 Position, 6.35Mm; Connector Systems:Wire-To-Board; Pitch Spacing:6.35Mm; No. Of Rows:3Rows; No. Of Contacts:9Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350432-1.
09P UMNL PIN HDR ASSY NATL Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 9 Centerline (Pitch): .25 in Header Receptacle Wire-to-Board 9 | Rectangular Power Connector | Part Number: 350432-1 | Internal Number: 350432-1 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350432-1.

Technical Specifications

Physical
ColorNatural
Contact MaterialTin
Contact PlatingTin, Gold
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPCB, Through Hole
Number of Pins9
Number of Terminals9
Shell MaterialPolyamide
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating12 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits9
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Power Positions9
Number of Rows3
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth20.32 mm
Height4.99 mm
Lead Pitch6.35 mm
Length20.32 mm
PCB Thickness1.57 mm
Pitch6.35 mm
Row Spacing250 µm
Width20.32 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350432-1.

TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Datasheet4 pages0 years ago
Burklin Elektronik
Datasheet7 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet98 pages14 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page26 years ago
Jameco
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago