TE Connectivity / AMP 350429-2

Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Terminals3
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Current Rating19 A
Fastening TypeRamp
Max Voltage Rating (AC)600 V
Number of Circuits3
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Lead Length4.45 mm
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 350429-2.

Electro Sonic
Datasheet98 pages16 years ago
Datasheet98 pages14 years ago
TE Connectivity
Datasheet6 pages12 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Future Electronics
Datasheet1 page19 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+99.43%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 350429-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 350429-2 provided by its distributors.

Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port
Pin&Socket Connectors 3P VERT HEADER
03P Umnl Pin Hdr Assy Natl |Amp Te Connectivity 350429-2
.250 Centerline 600 V 19 - 36 A max

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3504292

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Terminals3
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Current Rating19 A
Fastening TypeRamp
Max Voltage Rating (AC)600 V
Number of Circuits3
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Lead Length4.45 mm
Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 350429-2.

Electro Sonic
Datasheet98 pages16 years ago
Datasheet98 pages14 years ago
TE Connectivity
Datasheet6 pages12 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Future Electronics
Datasheet1 page19 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago