Grayhill 34CMSP14B3M1QT

Switch Toggle ON None ON SPDT Round Toggle Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingSilver
MountPanel
Technical
Current Rating3 A
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34CMSP14B3M1QT.

Electro Sonic
Datasheet4 pages9 years ago
Sager Electronics
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet4 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 34CMSP14B3M1QT.

Related Parts

Descriptions

Descriptions of Grayhill 34CMSP14B3M1QT provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, Spdt, Latched, 3A, 28Vdc, Solder Terminal, Panel Mount-Threaded
Sub-Miniature Toggle, SPDT, Solder Lug, On-None-On, 3 Amp, Vertical | Grayhill 34CMSP14B3M1QT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingSilver
MountPanel
Technical
Current Rating3 A
Electrical Life30 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34CMSP14B3M1QT.

Electro Sonic
Datasheet4 pages9 years ago
Sager Electronics
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant