Grayhill 34A3P13B3M1RT

Toggle Switches TOG, MINI, 3PDT, O-N-O, T, SL, RT , ON-NONE-ON, right angle horizontal, non-threaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountPanel
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationSolder
Throw Configuration3PDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length15.75 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34A3P13B3M1RT.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 34A3P13B3M1RT.

Related Parts

Descriptions

Descriptions of Grayhill 34A3P13B3M1RT provided by its distributors.

Toggle Switches TOG,MINI,3PDT,O-N-O,T,SL,RT , ON-NONE-ON, right angle horizontal, non-threaded
Switch Toggle ON None ON 3PDT Round Toggle Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
SWITCH TOGGLE 3PDT 0.4VA 20V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact PlatingGold
MountPanel
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationSolder
Throw Configuration3PDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length15.75 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 34A3P13B3M1RT.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet6 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant