TE Connectivity 34856

Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness1.07 mm
Max Operating Temperature90 °C
Min Operating Temperature-25 °C
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Depth13.49 mm
Inside Diameter6.4 mm
Insulation Diameter6.35 mm
Length33.71 mm
Stud Diameter8.3312 mm
Stud SizeM8
Thickness1.016 mm
Tongue Thickness1.0668 mm
Wire/Cable Diameter6.35 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34856.

Agility
Datasheet1 page13 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Datasheet19 pages12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago
TME
Datasheet16 pages18 years ago
Newark
Datasheet1 page0 years ago

Inventory History

3 month trend:
-39.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 34856.

Related Parts

Descriptions

Descriptions of TE Connectivity 34856 provided by its distributors.

Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Loose Piece
Avnet Japan
CRIMP TERMINAL, RING, PLASTI-GRIP; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: PLASTI-GRIP Series; Insulator Colour: Yellow; Insulator Material: Vinyl; SVHC: No SVHC (27-Jun-2018); Stud Size - Imperial: 5/16"
TERMINAL,PG R 12-10 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.62 mm² Wire Size: 5180 – 13100 CMA Stud Size: M8 5/16 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.62 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 34856 | Internal Number: 34856 | Alias Number: AMPS-0-0034856-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34856.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialVinyl
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness1.07 mm
Max Operating Temperature90 °C
Min Operating Temperature-25 °C
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
SealableNo
TerminationCrimp
Voltage Rating (AC)600 V
Dimensions
Depth13.49 mm
Inside Diameter6.4 mm
Insulation Diameter6.35 mm
Length33.71 mm
Stud Diameter8.3312 mm
Stud SizeM8
Thickness1.016 mm
Tongue Thickness1.0668 mm
Wire/Cable Diameter6.35 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34856.

Agility
Datasheet1 page13 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Datasheet19 pages12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page14 years ago
Jameco
Datasheet2 pages17 years ago
TME
Datasheet16 pages18 years ago
Newark
Datasheet1 page0 years ago

Compliance

Environmental Classification
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago