Molex 34825-0124

Mini50 Unsealed Vertical Header, Dual Row, 12 Circuit, Polarization Option A, Black, Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0124
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Current Rating4 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating14 V
Dimensions
Height15.7 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 34825-0124.

Molex
Datasheet1 page10 years ago
Technical Drawing5 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Farnell
Datasheet6 pages10 years ago
element14 APAC
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+50.42%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 34825-0124.

Related Parts

Descriptions

Descriptions of Molex 34825-0124 provided by its distributors.

Mini50 Unsealed Vertical Header, Dual Row, 12 Circuit, Polarization Option A, Black, Tray
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Mini 50™ Automotive Frame
AUTOMOTIVE CONN, STRAIGHT PLUG, 12POS; Product Range: Mini50 34825 Series; Automotive Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: Nylon (Polyam
Connector, Header, 12 Position, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:12Contacts; Gender:Header; Product Range:Mini50 34825 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Tin Plated Contactsrohs Compliant: Yes |Molex 34825-0124

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0348250124
  • 34825-0124.
  • 348250124

Technical Specifications

Physical
Case/Package0124
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Current Rating4 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating14 V
Dimensions
Height15.7 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 34825-0124.

Molex
Datasheet1 page10 years ago
Technical Drawing5 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
Farnell
Datasheet6 pages10 years ago
element14 APAC
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago