TE Connectivity 34541

TE CONNECTIVITY 34541 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Terminal MaterialCopper
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness790 µm
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
SealableNo
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth6.35 mm
Inside Diameter3.68 mm
Insulation Diameter3.556 mm
Length21.59 mm
Stud Diameter3.68 mm
Stud SizeM3.5
Thread SizeM3.5
Tongue Thickness790 µm
Width6.35 mm
Wire/Cable Diameter3.56 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34541.

Sager Electronics
Datasheet1 page13 years ago
Datasheet76 pages15 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Newark
Datasheet14 pages12 years ago
Datasheet12 pages6 years ago
element14
Datasheet30 pages18 years ago
Arrow Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page12 years ago
Jameco
Datasheet2 pages21 years ago
Future Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
+4.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 34541.

Related Parts

Descriptions

Descriptions of TE Connectivity 34541 provided by its distributors.

TE CONNECTIVITY 34541 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
Terminal, Fork/Spade Tongue, #6 Stud, Crimp, Red; Product Range:Pidg Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm ; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 34541.
PIDG SPD 22-16 COMM 22-18MIL 6 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Spade Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Pidg Spade Tongue Terminal | Part Number: 34541 | Internal Number: 34541 | Alias Number: 1362238 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34541.
  • A52622-000

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorRed
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingTin
Terminal MaterialCopper
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationInsulated
Material Thickness790 µm
Number of Holes1
OrientationStraight
PackagingBulk
Plating Thickness2.54 µm
SealableNo
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth6.35 mm
Inside Diameter3.68 mm
Insulation Diameter3.556 mm
Length21.59 mm
Stud Diameter3.68 mm
Stud SizeM3.5
Thread SizeM3.5
Tongue Thickness790 µm
Width6.35 mm
Wire/Cable Diameter3.56 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34541.

Sager Electronics
Datasheet1 page13 years ago
Datasheet76 pages15 years ago
Master Electronics
Datasheet12 pages5 years ago
Datasheet8 pages10 years ago
Newark
Datasheet14 pages12 years ago
Datasheet12 pages6 years ago
element14
Datasheet30 pages18 years ago
Arrow Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page12 years ago
Jameco
Datasheet2 pages21 years ago
Future Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages10 years ago
Materials Sheet2 pages6 years ago