EDAC 345-050-500-202

Conn Edge Dual Fmale 50POS 0.100
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialNickel, Tin
Contact PlatingGold
Housing MaterialPolyester
Insulation MaterialPolyester
MountPanel
Technical
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Positions50
Number of Rows2
TerminationSolder
Voltage Rating1.2 kV
Dimensions
Board Thickness1.57 mm
Card Thickness1.5748 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for EDAC 345-050-500-202.

Newark
Datasheet3 pages3 years ago
Master Electronics
Datasheet2 pages4 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Datasheet2 pages13 years ago
Future Electronics
Datasheet98 pages9 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
+84.00%

Engineering Resources

View Evaluation kits and Reference designs for EDAC 345-050-500-202.

Related Parts

Descriptions

Descriptions of EDAC 345-050-500-202 provided by its distributors.

CONN EDGE DUAL FMALE 50POS 0.100
Card Edge Conn, Dual Side, 50Pos, Lug; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:50 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 345-050-500-202
Gender = Socket / Contacts = 50 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorGreen
Contact MaterialNickel, Tin
Contact PlatingGold
Housing MaterialPolyester
Insulation MaterialPolyester
MountPanel
Technical
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Positions50
Number of Rows2
TerminationSolder
Voltage Rating1.2 kV
Dimensions
Board Thickness1.57 mm
Card Thickness1.5748 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for EDAC 345-050-500-202.

Newark
Datasheet3 pages3 years ago
Master Electronics
Datasheet2 pages4 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Datasheet2 pages13 years ago
Future Electronics
Datasheet98 pages9 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant