EDAC 345-026-521-201

345 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialNickel, Tin
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
Contact Resistance10 mΩ
GenderFemale
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for EDAC 345-026-521-201.

Future Electronics
Datasheet3 pages3 years ago
Datasheet1 page13 years ago
Datasheet6 pages18 years ago
Electro Sonic
Datasheet4 pages4 years ago
Master Electronics
Datasheet2 pages13 years ago
Datasheet4 pages4 years ago
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for EDAC 345-026-521-201.

Related Parts

Descriptions

Descriptions of EDAC 345-026-521-201 provided by its distributors.

345 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector
Card Edge Conn, Dual Side, 26Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:26 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 345-026-521-201
Conn Card Edge SKT 26 POS 2.54mm Solder ST Thru-Hole

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorGreen
Contact MaterialNickel, Tin
Contact PlatingGold
Insulation MaterialPolyester
MountThrough Hole
Technical
Contact Resistance10 mΩ
GenderFemale
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for EDAC 345-026-521-201.

Future Electronics
Datasheet3 pages3 years ago
Datasheet1 page13 years ago
Datasheet6 pages18 years ago
Electro Sonic
Datasheet4 pages4 years ago
Master Electronics
Datasheet2 pages13 years ago
Datasheet4 pages4 years ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant