Greenlee 34441

Replacement Punch; Punch Tool Type: Panel; Replacement Punch; Punch Tool Type: Panel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight22.700002 g

Documents

Download datasheets and manufacturer documentation for Greenlee 34441.

Newark
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Greenlee 34441.

Descriptions

Descriptions of Greenlee 34441 provided by its distributors.

Replacement Punch; Punch Tool Type:Panel; Replacement Punch; Punch Tool Type:Panel
Greenlee Replacement Punch for 9-Pin Electronic Connector Panel Punch
Hand Tools - Unspecified REPL 9P D-SUB PUNCH
Punch-Connector 9 Pin (229), Hole Making
PUNCH-CONNECTOR 9 PIN | Greenlee 34441
Replacement Punch; Punch Type:-; Punch Size:9 Way; Product Range:-; Punch Tool Type:Panel Rohs Compliant: Na |Greenlee 34441

Manufacturer Aliases

Greenlee has several brands around the world that distributors may use as alternate names. Greenlee may also be known as the following names:

  • Greenlee Communications
  • GREENLEE TEXTRON
  • LEGRAND
  • V-COIL
  • Greenlee Textron Inc
  • GREENLEE TOOL CO
  • Greenlee Tools
  • greenlea
  • GREENLEE TOO
  • GREENLEE TOOL CO
  • Textron / Greenlee
  • GREENLEE COMM
  • Greenlee Tempo
  • GREEN
  • GREENLEE TEXTRON INC ACCT #654156
  • GREENLEE (PALADINE)
  • GREENLEE (HK Electric)

Technical Specifications

Physical
Weight22.700002 g

Documents

Download datasheets and manufacturer documentation for Greenlee 34441.

Newark
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant