Cooper Bussmann 3434

Fuse Clip 1"X11/4" Fuse Jumper TQ=0.00 V=0 I=0
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight4.535924 g
Technical
Current Rating15 A
PackagingBulk
TerminationLug
Voltage Rating (DC)500 V
Dimensions
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 3434.

Master Electronics
Datasheet1 page18 years ago
Sager Electronics
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann 3434.

Descriptions

Descriptions of Cooper Bussmann 3434 provided by its distributors.

FUSE CLIP 1"X11/4" FUSE JUMPER TQ=0.00 V=0 I=0
SCKT 3/8 FMALE SQ DRV 1 1/16
BUSS INSULATED TWIN CLIP
Fuse Holders 3434
Fuse Clip Lug

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
Weight4.535924 g
Technical
Current Rating15 A
PackagingBulk
TerminationLug
Voltage Rating (DC)500 V
Dimensions
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 3434.

Master Electronics
Datasheet1 page18 years ago
Sager Electronics
Datasheet2 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant