TE Connectivity 34108

Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMetal
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness790 µm
Max Operating Temperature170 °C
Number of Holes1
OrientationStraight
SealableNo
TerminationCrimp
Dimensions
Depth7.14 mm
Hole Diameter5.2 mm
Inside Diameter1.55 mm
Length14.5796 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Thread SizeM4
Tongue Thickness790 µm
Wire/Cable Diameter1.65 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34108.

TE Connectivity
Datasheet1 page13 years ago
SOS electronic
Technical Drawing1 page7 years ago
Newark
Datasheet4 pages22 years ago
Master Electronics
Datasheet60 pages20 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet1 page24 years ago
Datasheet1 page20 years ago
Datasheet1 page23 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
+5.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 34108.

Related Parts

Descriptions

Descriptions of TE Connectivity 34108 provided by its distributors.

Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
Terminal, Ring Tongue, #8, 16Awg; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 34108.
SOLIS R 22-16 COMM 22-18 MIL 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: #8 M4 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 34108 | Internal Number: 34108 | Alias Number: A75856-001 | TE Connectivity
Ring Internal Diameter mm = 4.34 / Ring External Diameter mm = 7.1 / Ring Thickness mm = 0.8 / Ring Length mm = 14.6 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 0.26 / Cross-Section Max. mm² = 1.65 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 16 / Insulation = Non-Insulated / Stud Size = M4 / Operating Temperature Max. °C = 170

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34108.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Case/PackageMetal
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness790 µm
Max Operating Temperature170 °C
Number of Holes1
OrientationStraight
SealableNo
TerminationCrimp
Dimensions
Depth7.14 mm
Hole Diameter5.2 mm
Inside Diameter1.55 mm
Length14.5796 mm
Stud Diameter4.34 mm
Stud SizeM4
Thickness787.4 µm
Thread SizeM4
Tongue Thickness790 µm
Wire/Cable Diameter1.65 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 34108.

TE Connectivity
Datasheet1 page13 years ago
SOS electronic
Technical Drawing1 page7 years ago
Newark
Datasheet4 pages22 years ago
Master Electronics
Datasheet60 pages20 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago
Farnell
Datasheet1 page24 years ago
Datasheet1 page20 years ago
Datasheet1 page23 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page9 years ago
Materials Sheet1 page8 years ago