Schurter 3404.0008.11

Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Bag cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageSMD/SMT
Contact PlatingTin
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins2
Weight80.002354 mg
Technical
Current Rating630 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Power Dissipation180 mW
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth3.1 mm
Height2.6 mm
Length7.4 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3404.0008.11.

Electro Sonic
Datasheet3 pages14 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet5 pages3 years ago
Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Newark
Datasheet3 pages9 years ago
TME
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-10.52%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3404.0008.11.

Related Parts

Descriptions

Descriptions of Schurter 3404.0008.11 provided by its distributors.

Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Bag cULus
SMD-Fuse 7.4 x 3.1 mm, 630 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0008.11
FUSE BOARD MNT 630MA 125VAC/VDC | Schurter 3404.0008.11
Surface Mount Fuses OMF 125V 630mA
FUSE BRD MT 630MA 125VAC/VDC SMD

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageSMD/SMT
Contact PlatingTin
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins2
Weight80.002354 mg
Technical
Current Rating630 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Power Dissipation180 mW
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth3.1 mm
Height2.6 mm
Length7.4 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3404.0008.11.

Electro Sonic
Datasheet3 pages14 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet5 pages3 years ago
Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Newark
Datasheet3 pages9 years ago
TME
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ApprovalscULus
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant