Schurter 3403.0291.11

Fuse, Time-Lag T, SMT, 16X5.3MM, 125VAC, 72VDC, 50A, UMT-H Series | Schurter 3403.0291.11
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialCeramic

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0291.11.

Electro Sonic
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Datasheet5 pages3 years ago
Sager Electronics
Datasheet5 pages2 years ago

Inventory History

3 month trend:
+22.62%

Alternate Parts

Price @ 1000
$ 1.848
$ 1.95
$ 1.95
Stock
1,312
294
294
Authorized Distributors
11
9
9
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
-
-
-
Mount
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3403.0291.11.

Descriptions

Descriptions of Schurter 3403.0291.11 provided by its distributors.

Fuse, Time-Lag T, SMT, 16X5.3MM, 125VAC, 72VDC, 50A, UMT-H Series | Schurter 3403.0291.11
SMD FUSE, TIME DELAY, 50A, 125VAC; Fuse Current:50A; Blow Characteristic:Time Delay; Voltage Rating VAC:125VAC; Voltage Rating VDC:72VDC; Fuse Case Style:SMD; Product Range:UMT-H Series; Breaking Capacity Current AC:500A RoHS Compliant: Yes
Length mm = 16 / Width mm = 5.3 / Rated Current A = 50 / Breaking Capacity @ Voltage (AC) A = 500 / Breaking Capacity @ Voltage (DC) A = 500 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 72 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Time Lag T / Housing Material = Ceramic / Terminal Material = Nickel / Tin-Plated Copper / Standards Met = IEC 60127-7 / Standards Met = UL 248-14 / Standards Met = UL Listed / Standards Met = VDE / Series = UMT-H

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Housing MaterialCeramic

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0291.11.

Electro Sonic
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Datasheet5 pages3 years ago
Sager Electronics
Datasheet5 pages2 years ago