Length mm = 16 / Width mm = 5.3 / Rated Current A = 40 / Breaking Capacity @ Voltage (AC) A = 500 / Breaking Capacity @ Voltage (DC) A = 500 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 72 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Time Lag T / Housing Material = Ceramic / Terminal Material = Nickel / Tin-Plated Copper / Standards Met = IEC 60127-7 / Standards Met = UL 248-14 / Standards Met = UL Listed / Standards Met = VDE / Series = UMT-H