Schurter 3403.0289.11

SMD-Fuse 5.3 x 16 mm, 30 A, T, 72 V (DC), 250 V (AC), 1.5 kA breaking capacity, 3403.0289.11
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialCeramic

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0289.11.

Burklin Elektronik
Datasheet5 pages2 years ago
Master Electronics
Datasheet5 pages3 years ago
Sager Electronics
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-12.10%

Alternate Parts

Price @ 1000
$ 1.82
$ 1.95
$ 1.95
Stock
21,640
26,758
26,758
Authorized Distributors
11
9
9
Current Rating
-
-
-
Voltage Rating (AC)
-
250 V
250 V
Voltage Rating (DC)
-
72 V
72 V
Mount
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3403.0289.11.

Descriptions

Descriptions of Schurter 3403.0289.11 provided by its distributors.

SMD-Fuse 5.3 x 16 mm, 30 A, T, 72 V (DC), 250 V (AC), 1.5 kA breaking capacity, 3403.0289.11
Fuse, Time-Lag T, SMT, 16X5.3MM, 125VAC, 72VDC, 30A, Reel, UMT-H Series | Schurter 3403.0289.11
Length mm = 16 / Width mm = 5.3 / Rated Current A = 30 / Breaking Capacity @ Voltage (AC) A = 100 / Breaking Capacity @ Voltage (DC) A = 500 / Voltage Rating - AC V = 250 / Voltage Rating - DC V = 72 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Time Lag T / Housing Material = Ceramic / Terminal Material = Nickel / Tin-Plated Copper / Standards Met = IEC 60127-7 / Standards Met = UL 248-14 / Standards Met = UL Listed / Standards Met = VDE / Series = UMT-H

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Housing MaterialCeramic

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0289.11.

Burklin Elektronik
Datasheet5 pages2 years ago
Master Electronics
Datasheet5 pages3 years ago
Sager Electronics
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant