Schurter 3403.0277.23

SMD-Fuse 5.3 x 16 mm, 2 A, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0277.23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Terminal MaterialTin
Weight1.200007 g
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation795 mW
Voltage Rating277 V
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Depth5.35 mm
Height5.35 mm
Length16 mm
Width5.35 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0277.23.

Sager Electronics
Datasheet5 pages6 years ago
element14 APAC
Datasheet4 pages6 years ago
Datasheet3 pages10 years ago
Datasheet3 pages9 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages8 years ago
Newark
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+22.27%

Alternate Parts

Price @ 1000
$ 1.291
$ 1.297
$ 1.297
Stock
58,936
9,011
9,011
Authorized Distributors
15
10
10
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
277 V
277 V
277 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3403.0277.23.

Related Parts

Descriptions

Descriptions of Schurter 3403.0277.23 provided by its distributors.

SMD-Fuse 5.3 x 16 mm, 2 A, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0277.23
Fuse, Time-Lag T, SMT, 16X5.3MM, 277VAC, 250VDC, 2A, Reel, UMT-H Series | Schurter 3403.0277.23
Electric Fuse, Time Lag Blow, 2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse Non Resettable 2A 277V Time Lag 2-Pin Surface Mount Blister T/R
UMT-H Series Time Lag 250 V 2 A Ceramic Cartridge Fuse AEC-Q200 & IATF 16949
FUSE, SMD, 2A, TIME LAG; Fuse Current: 2A; Product Range: UMT-H Series; Voltage Rating VAC: 277VAC; Voltage Rating V DC: 250VDC; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 1.5kA; Breaki

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3403.0277.23.

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingTin
Housing MaterialCeramic
MountSurface Mount
Terminal MaterialTin
Weight1.200007 g
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Dissipation795 mW
Voltage Rating277 V
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Depth5.35 mm
Height5.35 mm
Length16 mm
Width5.35 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0277.23.

Sager Electronics
Datasheet5 pages6 years ago
element14 APAC
Datasheet4 pages6 years ago
Datasheet3 pages10 years ago
Datasheet3 pages9 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages8 years ago
Newark
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages8 years ago

Compliance

Environmental Classification
ApprovalsVDE, cURus
REACH SVHCNo SVHC
RoHSCompliant