Schurter 3403.0276.23

SMD-Fuse 5.3 x 16 mm, 1.6 A, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0276.23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact MaterialCopper
MountSurface Mount
Terminal MaterialTin
Weight1.200007 g
Technical
Current Rating1.6 A
Fuse Current1.6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Voltage Rating277 V
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Height5.35 mm
Length16 mm
Width5.35 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0276.23.

Farnell
Datasheet3 pages8 years ago
Master Electronics
Datasheet5 pages6 years ago
Newark
Datasheet3 pages9 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
element14 APAC
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-26.69%

Alternate Parts

Price @ 1000
$ 1.38
$ 1.297
$ 1.297
Stock
30,136
279
279
Authorized Distributors
11
8
8
Current Rating
1.6 A
1.6 A
1.6 A
Voltage Rating (AC)
277 V
277 V
277 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3403.0276.23.

Related Parts

Descriptions

Descriptions of Schurter 3403.0276.23 provided by its distributors.

SMD-Fuse 5.3 x 16 mm, 1.6 A, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0276.23
Fuse, Time-Lag T, SMT, 16X5.3MM, 277VAC, 250VDC, 1.6A, Reel, UMT-H Series | Schurter 3403.0276.23
Fuse Chip Slow Blow Acting 1.6A 277V SMD Solder Pad 15.4 X 5.35 X 5.35mm Ceramic T/R Automotive UL/VDE
Umt-H Fuse 1.6 A T Rohs Compliant: Yes
Surface Mount Fuses UMT-H FUSE 1.6 A T
FUSE BRD MT 1.6A 277VAC 250VDC
FUSE, SMD, 1.6A, TIME DELAY; Fuse Current: 1.6A; Product Range: UMT-H Series; Voltage Rating VAC: 277VAC; Voltage Rating V DC: 250VDC; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 1.5kA;

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3403.0276.23.

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact MaterialCopper
MountSurface Mount
Terminal MaterialTin
Weight1.200007 g
Technical
Current Rating1.6 A
Fuse Current1.6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Voltage Rating277 V
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Height5.35 mm
Length16 mm
Width5.35 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0276.23.

Farnell
Datasheet3 pages8 years ago
Master Electronics
Datasheet5 pages6 years ago
Newark
Datasheet3 pages9 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
element14 APAC
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant