Schurter 3403.0267.23

SMD-Fuse 5.3 x 16 mm, 200 mA, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0267.23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact MaterialCopper
MountSurface Mount
Terminal MaterialTin
Weight1.200007 g
Technical
Current Rating200 mA
Fuse Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Voltage Rating277 V
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Height5.35 mm
Length16 mm
Width5.35 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0267.23.

Farnell
Datasheet3 pages8 years ago
Datasheet3 pages7 years ago
Sager Electronics
Datasheet5 pages6 years ago
Newark
Datasheet3 pages9 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Future Electronics
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3403.0267.23.

Related Parts

Descriptions

Descriptions of Schurter 3403.0267.23 provided by its distributors.

SMD-Fuse 5.3 x 16 mm, 200 mA, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0267.23
Fuse, Time-Lag T, SMT, 16X5.3MM, 277VAC, 250VDC, 0.2A, Reel, UMT-H Series | Schurter 3403.0267.23
Surface Mount Fuses UMT-H FUSE 200mA T
FUSE BRD MNT 200MA 277VAC 250VDC
Fuse Current:200Ma; Blow Characteristic:Slow Blow; Voltage Rating Vac:277Vac; Voltage Rating Vdc:250Vdc; Fuse Case Style:15.4Mm X 5.4Mm; Product Range:Umt-H Series; Breaking Capacity Current Ac:1.5Ka; Smd Fuse Type:Brick Fuse Rohs Compliant: Yes |Schurter 3403.0267.23

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Body MaterialCeramic
Case/PackageSMD/SMT
Contact MaterialCopper
MountSurface Mount
Terminal MaterialTin
Weight1.200007 g
Technical
Current Rating200 mA
Fuse Current200 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Voltage Rating277 V
Voltage Rating (AC)277 V
Voltage Rating (DC)250 V
Dimensions
Height5.35 mm
Length16 mm
Width5.35 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3403.0267.23.

Farnell
Datasheet3 pages8 years ago
Datasheet3 pages7 years ago
Sager Electronics
Datasheet5 pages6 years ago
Newark
Datasheet3 pages9 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Future Electronics
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant