Altech 34.118

Altech 34.118 PCB Terminal, Front wire, 18 Pole, 5.08mm AKZ500/18DS-5.08-V, 20A, 300V, grey
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Housing MaterialPolyamide
MountThrough Hole
Technical
Current Rating16 A
Max Current Rating15 A
Number of Circuits18
Number of Contacts18
Number of Positions18
OrientationRight Angle
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Length91.44 mm
Pitch5.08 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Altech 34.118.

Master Electronics
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Altech 34.118.

Related Parts

Descriptions

Descriptions of Altech 34.118 provided by its distributors.

Altech 34.118 PCB Terminal, Front wire, 18 Pole, 5.08mm AKZ500/18DS-5.08-V, 20A, 300V, grey
Conn Terminal Block 18 POS 5.08mm Screw RA Thru-Hole 15A
Fixed Terminal Blocks AKZ500/18wp PCB
TERM BLOCK PCB FNT 18P 58MM 20A

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION

Technical Specifications

Physical
ColorGrey
Housing MaterialPolyamide
MountThrough Hole
Technical
Current Rating16 A
Max Current Rating15 A
Number of Circuits18
Number of Contacts18
Number of Positions18
OrientationRight Angle
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Length91.44 mm
Pitch5.08 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Altech 34.118.

Master Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant