Altech 34.109

Altech 34.109 PCB Terminal, Front wire, 9 Pole, 5.08mm AKZ500/09DS-5.08-V, 20A, 300V, grey
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Housing MaterialPolyamide
Technical
Current Rating16 A
Number of Positions9
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Length45.72 mm
Pitch5.08 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Altech 34.109.

Electro Sonic
Datasheet1 page17 years ago

Inventory History

3 month trend:
-14.16%

Engineering Resources

View Evaluation kits and Reference designs for Altech 34.109.

Related Parts

Descriptions

Descriptions of Altech 34.109 provided by its distributors.

Altech 34.109 PCB Terminal, Front wire, 9 Pole, 5.08mm AKZ500/09DS-5.08-V, 20A, 300V, grey
Fixed Terminal Blocks AKZ500/9wp PCB
TERM BLOCK PCB FNT 9P 58MM 20A G
AKZ500/9wp, PCB Term, Gray, 9p, 5.08mm PS

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION

Technical Specifications

Physical
ColorGrey
Housing MaterialPolyamide
Technical
Current Rating16 A
Number of Positions9
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Length45.72 mm
Pitch5.08 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Altech 34.109.

Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant