Struthers-Dunn 33377

Conn Relay Socket SKT 14 POS Screw ST Panel Mount
$ 13.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn 33377.

IHS

Datasheet1 page0 years ago

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-54.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Struthers-Dunn 33377 provided by its distributors.

Conn Relay Socket SKT 14 POS Screw ST Panel Mount
Relay Socket 14 Pin Panel Mount 33377 Screw Terminal Black 12-20 AWG 10A 600V UL-508 94V-0 Rating 219 Series
RELAY SOCKET, 14 PIN, PANEL MOUNT, 10 A, 600 V, 94V-O
Relay Socket 14 Pin Relay Parts And Accessory
Relay Socket; Accessory Type:Relay Socket; For Use With:Struthers 219 Series Relays; Socket Mounting:Panel; Current Rating:10A; Socket Terminals:Screw; Voltage Rating:600V; No. of Pins:14; Leaded Process Compatible:No
Relay Socket; Socket Mounting:Panel; Current Rating:10A; Socket Terminals:Screw; No. of Pins:14; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Contact Termination:Screw; No. of Contacts:14 ;RoHS Compliant: No

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd