Bourns 3319P-1-103

Res Carbon Film Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight732 mg
Technical
CompositionCarbon
Max Operating Temperature100 °C
Max Power Dissipation200 mW
Military StandardNot
Min Operating Temperature-25 °C
Number of Turns1
PackagingBulk
Power Rating200 mW
Resistance10 kΩ
TaperLinear
Temperature Coefficient1000 ppm/°C
TerminationPin
Tolerance25 %
Voltage Rating200 V
Dimensions
Depth11.5 mm
Diameter9 mm
Height6.35 mm
Length9 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3319P-1-103.

Master Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page13 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Newark
Datasheet1 page15 years ago
TME
Datasheet4 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3319P-1-103.

Related Parts

Descriptions

Descriptions of Bourns 3319P-1-103 provided by its distributors.

Res Carbon Film Trimmer 10K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Trimmer,Cermet,9mm,10 Kilohm,25%, 0.2W, Top Adjust | Bourns 3319P-1-103
Single-Turn Trimmer Potentiometers 9MM RND 10KOHMS 25% 0.2WATTS
Trimmer Potentiometer 10Kohm 1Turn Snap-In; Trimpot Type:Single Turn; Element Material:Carbon; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3319 Series Rohs Compliant: Yes |Bourns 3319P-1-103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3319P1-103

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight732 mg
Technical
CompositionCarbon
Max Operating Temperature100 °C
Max Power Dissipation200 mW
Military StandardNot
Min Operating Temperature-25 °C
Number of Turns1
PackagingBulk
Power Rating200 mW
Resistance10 kΩ
TaperLinear
Temperature Coefficient1000 ppm/°C
TerminationPin
Tolerance25 %
Voltage Rating200 V
Dimensions
Depth11.5 mm
Diameter9 mm
Height6.35 mm
Length9 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3319P-1-103.

Master Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page13 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Newark
Datasheet1 page15 years ago
TME
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago