Bourns 3314Z-1-104E

Trimmer, Cermet, 0.25W, 100000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314Z-1-104E.

IHS

Datasheet7 pages2 years ago

Electro Sonic

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-7.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Cermet Trimmer 100K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
BI Technologies23AR100KLFTR
Cermet trimmer potentiometer, 100 kΩ, 0.25 W, SMD, on top, 23AR100KLFTR
Cermet trimmer potentiometer, 100 kΩ, 0.25 W, SMD, on top, 3314J-1-104E

Descriptions

Descriptions of Bourns 3314Z-1-104E provided by its distributors.

Trimmer, Cermet, 0.25W, 100000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
Res Cermet Trimmer 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5.01 X 5.56 X 5.76mm) J-Hook SMD Automotive AEC-Q200 T/R
TRIMMER, POTENTIOMETER 100KOHM 1TURN SMD; TRIMMER, POTENTIOMETER 100KOHM 1TURN SMD; Track Resistance:100kohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD
Trimmer Potentiometer 100Kohm 1Turn Smd; Rango De Producto:Serie Aec-Q200 3314Z; Resistencia De La Pista:100Kohm; Número De Giros:1; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 20%; Coeficiente De Temperatura:± 100Ppm/°C |Bourns 3314Z-1-104E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314Z1-104E