Bourns 3310C-001-104L

Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPlastic
MountPanel, Through Hole
Weight4.5 g
Technical
CompositionConductive Plastic
Insulation Resistance1 GΩ
Linearity5 %
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-40 °C
Number of Gangs1
Number of Turns1
PackagingBulk
Power Rating250 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient1000 ppm/°C
TerminationPin
Tolerance20 %
TypePotentiometer
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Actuator Diameter3.175 mm
Actuator Length12.7 mm
Depth9.53 mm
Height9.53 mm
Length17.88 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3310C-001-104L.

element14 APAC
Datasheet5 pages11 years ago
Electro Sonic
Datasheet6 pages4 years ago
Factory Futures
Datasheet5 pages14 years ago
Upverter
Datasheet5 pages19 years ago
Arrow Electronics
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+4.50%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3310C-001-104L.

Related Parts

Descriptions

Descriptions of Bourns 3310C-001-104L provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Conductive plastic potentiometer, 100 kΩ, 0.25 W, linear, solder pin, 3310C-001-104L
Linear Rotary Potentiometer 100000 Ohms Plus or Minus 20 Percent Tolerance
Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 250 mW, ± 20%
ROTARY POTENTIOMETER, 100KOHM 250mW; Track Resistance:100kohm; Taper:Linear; No. of Turns:1; Shaft Diameter:3.18mm; Length:12.7mm;
Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (17.88 X 9.53 X 9.53mm) Pin Panel Mount/Through Hole
Rotary Potentiometer, 100Kohm 250Mw; Track Resistance:100Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:250Mw; Resistance Tolerance:± 20%; Product Range:3310C Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3310C-001-104L
Resistance kOhm = 100 / Tolerance = ±20 % / Power Rating mW = 250 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 3.18 / Shaft Length mm = 12.7 / Termination Type = PCB Pins / Mounting Type = Panel Mount / Series = 3310 / Height mm = 9.53

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3310C-001-104L.
  • 3310C001-104L

Technical Specifications

Physical
MaterialPlastic
MountPanel, Through Hole
Weight4.5 g
Technical
CompositionConductive Plastic
Insulation Resistance1 GΩ
Linearity5 %
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-40 °C
Number of Gangs1
Number of Turns1
PackagingBulk
Power Rating250 mW
Resistance100 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient1000 ppm/°C
TerminationPin
Tolerance20 %
TypePotentiometer
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Actuator Diameter3.175 mm
Actuator Length12.7 mm
Depth9.53 mm
Height9.53 mm
Length17.88 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3310C-001-104L.

element14 APAC
Datasheet5 pages11 years ago
Electro Sonic
Datasheet6 pages4 years ago
Factory Futures
Datasheet5 pages14 years ago
Upverter
Datasheet5 pages19 years ago
Arrow Electronics
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago