Alpha Wire 3302 SL005

Multi-Conductor Communication and Control Cable 2C 28AWG BRAID SHLD PVC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight635.029318 g
Technical
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Conductors2
Number of Cores2
Number of Strands7
PackagingBulk
ShieldingShielded
Test Voltage600 V
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter3.0226 mm
Insulation Thickness304.8 µm
Length30.48 m
Outside Diameter3.1 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 3302 SL005.

Farnell
Datasheet1 page18 years ago
element14 APAC
Datasheet3 pages6 years ago
Newark
Datasheet1 page23 years ago
Master Electronics
Datasheet3 pages8 years ago
TME
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Electro Sonic
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-19.35%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 3302 SL005.

Related Parts

Descriptions

Descriptions of Alpha Wire 3302 SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 2C 28AWG BRAID SHLD PVC
CABLE, SHIELDED MULTICONDUCTOR, 2 CONDUCTOR, 28AWG, 100FT, 600V
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 2Conductors 28AWG 3.2mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, SHIELDED, 28AWG, 2CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:28AWG; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.127mm; Conductor Area CSA:0.09mm²; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:3.1mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Braided Shield; Conductor Make-up:7 / 36; Jacket Material:PVC; No. of Cores:2; Operating Temperature Max:105°C; Operating Temperature Min:55°C; Outer Diameter:3.1mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.30mm; Test Voltage:600V; Wire Size:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3302-SL005
  • 3302SL005

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight635.029318 g
Technical
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Conductors2
Number of Cores2
Number of Strands7
PackagingBulk
ShieldingShielded
Test Voltage600 V
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter3.0226 mm
Insulation Thickness304.8 µm
Length30.48 m
Outside Diameter3.1 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 3302 SL005.

Farnell
Datasheet1 page18 years ago
element14 APAC
Datasheet3 pages6 years ago
Newark
Datasheet1 page23 years ago
Master Electronics
Datasheet3 pages8 years ago
TME
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Electro Sonic
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant