Bourns 3296Z-1-502LF

Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, lateral, 3296Z-1-502LF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountPCB, Panel, Through Hole
Weight850.485694 mg
Technical
CompositionCermet
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns25
Power Rating500 mW
Resistance5 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Dimensions
Depth4.83 mm
Height10.033 mm
Length11.05 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3296Z-1-502LF.

Burklin Elektronik
Datasheet2 pages13 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet2 pages18 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages15 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-31.92%

Alternate Parts

Price @ 1000
$ 1.145
$ 1.88
$ 1.88
Stock
84,483
13,726
13,726
Authorized Distributors
20
7
7
Resistance
5 kΩ
5 kΩ
5 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3296Z-1-502LF.

Related Parts

Descriptions

Descriptions of Bourns 3296Z-1-502LF provided by its distributors.

Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, lateral, 3296Z-1-502LF
Trimmer Potentiometer 5k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Resistor Trimmer, Cermet, 5 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 5Kohms Sealed Horizontal Adjust
Trimmer, Cermet, Rest 5 Kilohms, PCB, Pwr-Rtg 0.5W, Dim 0.375InLx0.19InWx0.395InH | Bourns 3296Z-1-502LF
Trimpot Type:multi Turn; Element Material:cermet; Adjustment Type:side Adjust; Track Resistance:5Kohm; Potentiometer Mounting:through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance kOhm = 5 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 25 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 11.05 / Width mm = 4.83 / Height mm = 10.03

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296Z-1-502LF.
  • 3296Z1-502LF

Technical Specifications

Physical
ColorBlue
Contact PlatingTin
MountPCB, Panel, Through Hole
Weight850.485694 mg
Technical
CompositionCermet
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns25
Power Rating500 mW
Resistance5 kΩ
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance10 %
Dimensions
Depth4.83 mm
Height10.033 mm
Length11.05 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3296Z-1-502LF.

Burklin Elektronik
Datasheet2 pages13 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet2 pages18 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages15 years ago
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago