HIROSE ELECTRIC 3260B-12S3(55)

Connector Wire to Board Receptacle 12 Position 0.8mm Solder Right Angle Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeCenter Strip Contact, Receptacle
FeaturesShielded
Number of Positions12
Number of Rows1
TerminationSolder
Dimensions
Pitch787.4 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3260B-12S3(55).

Sager Electronics
Datasheet2 pages9 years ago
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC 3260B-12S3(55).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC 3260B-12S3(55) provided by its distributors.

Connector Wire to Board Receptacle 12 Position 0.8mm Solder Right Angle Surface Mount
Smt Connectors For Microminiature Interfaces |Hirose(Hrs) 3260B-12S3(55)
Headers & Wire Housings 12 POS SMD CONN RECE PTACLE
CONN RCPT 12P 0.031 GOLD SMD R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3260B-12S3-55

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeCenter Strip Contact, Receptacle
FeaturesShielded
Number of Positions12
Number of Rows1
TerminationSolder
Dimensions
Pitch787.4 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3260B-12S3(55).

Sager Electronics
Datasheet2 pages9 years ago
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant