HIROSE ELECTRIC 3260-8S3(55)

Small Rectangular Interface Connector, 3200 Series (HIROSE ELECTRIC)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount, Through Hole
Technical
Connector TypeCenter Strip Contact, Receptacle
Current Rating500 mA
FeaturesShielded
GenderFemale
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating125 V
Dimensions
Depth7.5 mm
Lead Pitch800 µm
Length12.6 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3260-8S3(55).

Future Electronics
Datasheet4 pages7 years ago
Sager Electronics
Datasheet1 page4 years ago
Datasheet4 pages8 years ago
DigiKey
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-47.66%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC 3260-8S3(55).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC 3260-8S3(55) provided by its distributors.

Small Rectangular Interface Connector, 3200 Series (HIROSE ELECTRIC)
Conn Telephone/Telecom RCP 8 POS 0.8mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Smt Connectors For Microminiature Interfaces |Hirose(Hrs) 3260-8S3(55)
Receptacle 8 Pos. 0.031 GOLD SMD R/A - 0.8mm pitch
Headers & Wire Housings REC 8 POS SMT
CONN RCPT 8P 0.031 GOLD SMD R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount, Through Hole
Technical
Connector TypeCenter Strip Contact, Receptacle
Current Rating500 mA
FeaturesShielded
GenderFemale
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating125 V
Dimensions
Depth7.5 mm
Lead Pitch800 µm
Length12.6 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC 3260-8S3(55).

Future Electronics
Datasheet4 pages7 years ago
Sager Electronics
Datasheet1 page4 years ago
Datasheet4 pages8 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant