EBM-Papst 3254J/2HPU

DC Axial Fan, 24 V, Square, 93 mm, 38 mm, Ball Bearing, 82.4 CFM
$ 59.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3254J/2HPU.

Master Electronics

Datasheet12 pages9 years ago

Inventory History

3 month trend:
-45.41%

Descriptions

Descriptions of EBM-Papst 3254J/2HPU provided by its distributors.

DC Axial Fan, 24 V, Square, 93 mm, 38 mm, Ball Bearing, 82.4 CFM
AXIAL FAN, 92mm, 24VDC, 85CFM, 46DBA; Supply Voltage:24V; Current Type:DC; Fan Frame Size:92mm; External Depth:38mm; Noise Rating:46dBA; Flow Rate
Current Rating Max. mA = 322 / Operating Voltage Max. V = 26.4 / Operating Voltage Min. V = 14 / AC or DC Operation = DC / Bearing Type = Stainless Steel Bearing / Fan Speed min-1 = 4100 / Flow Rate m³/h = 140 / Width mm = 92 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 157 / Height mm = 92 / Nominal Voltage V = 24 / Noise Level dBA = 46 / IP Rating = IP68 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3254 J/2 HPU
  • 3254 J/2HPU
  • 3254J-2HPU
  • 3254J2HPU