TE Connectivity 324543

PIDG 12-10 AWG Straight Closed Barrel Insulation Support Tab Tongue Terminal
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingCopper
Technical
Heavy DutyNo
InsulationInsulated
OrientationStraight
PackagingCarton
TerminationTab
Dimensions
Insulation Diameter5.842 mm
Length30.3276 mm
Tab Thickness1.0668 mm
Tab Width30.0736 mm
Wire/Cable Gauge-10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 324543.

Future Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page10 years ago
Datasheet14 pages12 years ago
Technical Drawing1 page17 years ago
Master Electronics
Datasheet76 pages0 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Arrow Electronics
Datasheet76 pages15 years ago

Inventory History

3 month trend:
-43.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 324543.

Descriptions

Descriptions of TE Connectivity 324543 provided by its distributors.

PIDG 12-10 AWG Straight Closed Barrel Insulation Support Tab Tongue Terminal
Wire Tap Terminal 10-12AWG Copper Yellow 30.32mm Tin Carton
Faston plug, 3.175 x 1.07 mm, L 30.33 mm, insulated, straight, yellow, 3.0-6.0 mm², AWG 12 to 10, 324543
Tab, PIDG, 12-10 | TE Connectivity 324543
Tab,Pidg 12-10 Rohs Compliant: Yes
Ring and Spade Tongue Terminals
TAB,PIDG 12-10 Crimp Wire Terminal Type: Tab Mating Tab Width: .125 in Mating Tab Width: 3.18 mm Mating Tab Thickness: 1.07 mm Mating Tab Thickness: .042 in Tab .125" 3.18 mm 1.07 mm | Pidg Pre-Insulated Diamond Grip Tab | Part Number: 324543 | Internal Number: 324543 | .125" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324543.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorYellow
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
PlatingCopper
Technical
Heavy DutyNo
InsulationInsulated
OrientationStraight
PackagingCarton
TerminationTab
Dimensions
Insulation Diameter5.842 mm
Length30.3276 mm
Tab Thickness1.0668 mm
Tab Width30.0736 mm
Wire/Cable Gauge-10 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 324543.

Future Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page10 years ago
Datasheet14 pages12 years ago
Technical Drawing1 page17 years ago
Master Electronics
Datasheet76 pages0 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Arrow Electronics
Datasheet76 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago