Rittal 3241100

Filter Fan, AC, 230V, 10" X 10" Sq, 147CFM, 56DBA, 46W, 0.28A, Plastic
$ 393.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 3241100.

TME

Datasheet22 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Rittal 3241100 provided by its distributors.

FILTER FAN, AC, 230V, 10" X 10" SQ, 147CFM, 56DBA, 46W, 0.28A, PLASTIC
Complete fan unit for tool-free mounting on surfaces. Air throughput from 20 - 900 m³/h, protection category IP 54 as standard.
Rittal Enclosure Fan&plusFilter 147.1 cfm; 230VAC 1-Phase 50/60Hz; 255mm x 255mm x 25mm; Wall/Door Mount; 224x224mm Cutout; IP54; Light Gray RAL 7035
Rittal 3241100 TopTherm Filter Fan Unit. Brand: Rittal. Part Number: 3241100. Rittal TopTherm Filter Fan Unit, 1-Phase, 230 VAC, 0.26/0.24 A, 40/42 W Power, 54/56 dB Sound Level, 135.4/147.1 cfm Air Flow, Threaded/Surface Mounting, AC Motor, NEMA 3/3R/4/4X/12/IP54/IP55/IP56 Enclosure, 10 in W x 0.98 in D x 10 in H Dimensions. Additional Description: RTL -3241100 (O) FILTER FAN 147CFM 230 V 50-60 HZ. Catalog Description: TopTherm fan-and-filter units, color: RAL 7035, supply includes: Complete unit ready to install, including filter mat, description: Complete fan unit for tool-free mounting on surfaces. Air throughput from 20 - 900 m³/h, standard protection category IP 54..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3241.100