TE Connectivity 323030

Parallel Wire Splice Connector, Nickel Plated 22 - 16 AWG | TE Connectivity 323030
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
Contact MaterialCopper
Contact PlatingNickel
MaterialCopper
PlatingNickel
Terminal MaterialCopper
Technical
FeaturesHigh Temperature
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness790 µm
Number of Wire Entries2
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Depth3.58 mm
Diameter3.58 mm
Inside Diameter1.65 mm
Length7.65 mm
Outside Diameter3.5814 mm
Thickness840 µm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 323030.

Sager Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet24 pages19 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 323030.

Related Parts

Descriptions

Descriptions of TE Connectivity 323030 provided by its distributors.

Parallel Wire Splice Connector, Nickel Plated 22 - 16 AWG | TE Connectivity 323030
TERMINAL, PARALLEL SPLICE, 1.65MM, CRIMP; Product Range: STRATO-THERM Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.65mm²; Terminal Material: Copper; Insulation: Non Insulated; SVHC: No SVHC
SPLICE,SOLIS PARA HR 22-16 Splice Type: Parallel Splice Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Sealable: No Splice Features: Serrated Parallel Splice 22 – 16 AWG .3 – 1.42 mm² | Electrical Wire Splice | Part Number: 323030 | Internal Number: 323030 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323030.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingNickel
Contact MaterialCopper
Contact PlatingNickel
MaterialCopper
PlatingNickel
Terminal MaterialCopper
Technical
FeaturesHigh Temperature
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness790 µm
Number of Wire Entries2
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Dimensions
Depth3.58 mm
Diameter3.58 mm
Inside Diameter1.65 mm
Length7.65 mm
Outside Diameter3.5814 mm
Thickness840 µm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 323030.

Sager Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet24 pages19 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page6 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago